
EEE-FKE101XAV | |
|---|---|
DigiKey Part Number | P124735TR-ND - Tape & Reel (TR) P124735CT-ND - Cut Tape (CT) P124735DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKE101XAV |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKE101XAV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.327" (8.30mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 0,74100 | € 7,41 |
| 50 | € 0,56820 | € 28,41 |
| 100 | € 0,51370 | € 51,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,38699 | € 348,29 |
| 1 800 | € 0,36214 | € 651,85 |
| 2 700 | € 0,34961 | € 943,95 |
| 4 500 | € 0,33565 | € 1 510,42 |
| 6 300 | € 0,32744 | € 2 062,87 |
| 9 000 | € 0,31951 | € 2 875,59 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,41520 |

