
EEE-FKE101XAL | |
|---|---|
DigiKey Part Number | 10-EEE-FKE101XALTR-ND - Tape & Reel (TR) 10-EEE-FKE101XALCT-ND - Cut Tape (CT) 10-EEE-FKE101XALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKE101XAL |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKE101XAL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,41600 | € 4,16 |
| 50 | € 0,31240 | € 15,62 |
| 100 | € 0,27950 | € 27,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,20361 | € 183,25 |
| 1 800 | € 0,18858 | € 339,44 |
| 2 700 | € 0,18100 | € 488,70 |
| 4 500 | € 0,17255 | € 776,48 |
| 6 300 | € 0,16758 | € 1 055,75 |
| 9 000 | € 0,16278 | € 1 465,02 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |

