220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 153mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK2A221AV

DigiKey Part Number
10-EEE-FK2A221AVTR-ND - Tape & Reel (TR)
10-EEE-FK2A221AVCT-ND - Cut Tape (CT)
10-EEE-FK2A221AVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK2A221AV
Description
CAP ALUM 220UF 20% 100V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 153mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK2A221AV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
687.75 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
917 mA @ 100 kHz
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.673" (17.10mm)
Voltage - Rated
100 V
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
ESR (Equivalent Series Resistance)
153mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK2A221AMPanasonic Industry2 295PCE4866CT-ND€ 2,61000Parametric Equivalent
EEV-FK2A221VPanasonic Industry269P124641CT-ND€ 2,85000Parametric Equivalent
In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,02000€ 3,02
10€ 2,03100€ 20,31
50€ 1,62280€ 81,14
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125€ 1,43056€ 178,82
250€ 1,33144€ 332,86
375€ 1,28147€ 480,55
625€ 1,22571€ 766,07
875€ 1,19296€ 1 043,84
1 250€ 1,16131€ 1 451,64
Manufacturers Standard Package
Unit Price without VAT:€ 3,02000
Unit Price with VAT:€ 3,68440