EEE-FK1V101AV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 299
Unit Price: € 0,99000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 092
Unit Price: € 0,86000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 13 152
Unit Price: € 0,76000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 1,40000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 182
Unit Price: € 0,93000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 539
Unit Price: € 0,90000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 845
Unit Price: € 0,99000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,76000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 1,40000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 548
Unit Price: € 0,82000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 785
Unit Price: € 0,80000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 49
Unit Price: € 1,31000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 59
Unit Price: € 0,99000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 329
Unit Price: € 0,98000
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1V101AV

DigiKey Part Number
P124711TR-ND - Tape & Reel (TR)
P124711CT-ND - Cut Tape (CT)
P124711DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1V101AV
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1V101AV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1H101GLPanasonic Industry29910-EEE-FK1H101GLCT-ND€ 0,99000Parametric Equivalent
EEE-FK1H101LPanasonic Industry2 09210-EEE-FK1H101LCT-ND€ 0,86000Parametric Equivalent
EEE-FK1H101PPanasonic Industry13 152PCE3809CT-ND€ 0,76000Parametric Equivalent
EEE-FK1H101VPanasonic Industry010-EEE-FK1H101VCT-ND€ 1,40000Parametric Equivalent
EEE-FK1V101ALPanasonic Industry1 18210-EEE-FK1V101ALCT-ND€ 0,93000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,37000€ 1,37
10€ 0,88400€ 8,84
50€ 0,68280€ 34,14
100€ 0,61920€ 61,92
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,50042€ 250,21
1 000€ 0,46657€ 466,57
1 500€ 0,44949€ 674,24
2 500€ 0,43046€ 1 076,15
3 500€ 0,41927€ 1 467,44
5 000€ 0,40847€ 2 042,35
Manufacturers Standard Package
Unit Price without VAT:€ 1,37000
Unit Price with VAT:€ 1,67140