120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 350mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1J121SL

DigiKey Part Number
10-EEE-FK1J121SLTR-ND - Tape & Reel (TR)
10-EEE-FK1J121SLCT-ND - Cut Tape (CT)
10-EEE-FK1J121SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1J121SL
Description
CAP ALUM 120UF 20% 63V SMD
Customer Reference
Detailed Description
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 350mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1J121SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
400 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
350mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FN1J121ULPanasonic Industry27710-EEE-FN1J121ULCT-ND€ 1,04000Parametric Equivalent
EEE-FN1J121UPPanasonic Industry2 66710-EEE-FN1J121UPCT-ND€ 0,99000Parametric Equivalent
In-Stock: 624
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,12000€ 1,12
10€ 0,71700€ 7,17
50€ 0,54980€ 27,49
100€ 0,49660€ 49,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,39778€ 198,89
1 000€ 0,36951€ 369,51
1 500€ 0,35524€ 532,86
2 500€ 0,33934€ 848,35
3 500€ 0,32999€ 1 154,96
5 000€ 0,32095€ 1 604,75
Manufacturers Standard Package
Unit Price without VAT:€ 1,12000
Unit Price with VAT:€ 1,36640