
EEE-FK1H471AV | |
|---|---|
DigiKey Part Number | P124699TR-ND - Tape & Reel (TR) P124699CT-ND - Cut Tape (CT) P124699DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H471AV |
Description | CAP ALUM 470UF 20% 50V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 73mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H471AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.2075 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.61 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.673" (17.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 73mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H471AM | Panasonic Industry | 11 352 | PCE4850CT-ND | € 2,01000 | Parametric Equivalent |
| EEE-FK1J471AM | Panasonic Industry | 80 | PCE4854CT-ND | € 2,29000 | Parametric Equivalent |
| EEV-FK1J471V | Panasonic Industry | 27 | P124628CT-ND | € 2,65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,73000 | € 2,73 |
| 10 | € 1,82700 | € 18,27 |
| 50 | € 1,45340 | € 72,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 1,27800 | € 159,75 |
| 250 | € 1,18728 | € 296,82 |
| 375 | € 1,14149 | € 428,06 |
| 625 | € 1,09046 | € 681,54 |
| 875 | € 1,06048 | € 927,92 |
| 1 250 | € 1,03151 | € 1 289,39 |
| Unit Price without VAT: | € 2,73000 |
|---|---|
| Unit Price with VAT: | € 3,33060 |

