Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK1E101V | |
|---|---|
DigiKey Part Number | 10-EEE-FK1E101VTR-ND - Tape & Reel (TR) 10-EEE-FK1E101VCT-ND - Cut Tape (CT) 10-EEE-FK1E101VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E101V |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E101V Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.268" (6.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E101AL | Panasonic Industry | 1 375 | 10-EEE-FK1E101ALCT-ND | € 0,76000 | Parametric Equivalent |
| EEE-FK1E101AP | Panasonic Industry | 658 | PCE4414CT-ND | € 0,74000 | Parametric Equivalent |
| EEE-FK1E101P | Panasonic Industry | 0 | PCE3796CT-ND | € 0,62000 | Parametric Equivalent |
| EEE-FP1E101AL | Panasonic Industry | 0 | 10-EEE-FP1E101ALCT-ND | € 0,81000 | Parametric Equivalent |
| EEE-FP1E101AP | Panasonic Industry | 479 | PCE4545CT-ND | € 0,80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 0,83700 | € 8,37 |
| 50 | € 0,64500 | € 32,25 |
| 100 | € 0,58450 | € 58,45 |
| 500 | € 0,48000 | € 240,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,43891 | € 438,91 |
| 2 000 | € 0,41209 | € 824,18 |
| 3 000 | € 0,39855 | € 1 195,65 |
| 5 000 | € 0,38346 | € 1 917,30 |
| 7 000 | € 0,37460 | € 2 622,20 |
| 10 000 | € 0,36604 | € 3 660,40 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,57380 |









