
EEE-FK1A681P | |
|---|---|
DigiKey Part Number | PCE3781TR-ND - Tape & Reel (TR) PCE3781CT-ND - Cut Tape (CT) PCE3781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A681P |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A681P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 10 | € 0,49200 | € 4,92 |
| 50 | € 0,37200 | € 18,60 |
| 100 | € 0,33370 | € 33,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,26296 | € 131,48 |
| 1 000 | € 0,24260 | € 242,60 |
| 1 500 | € 0,23232 | € 348,48 |
| 2 500 | € 0,22085 | € 552,12 |
| 3 500 | € 0,21411 | € 749,38 |
| 5 000 | € 0,20760 | € 1 038,00 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,95160 |

