
EEE-FK1A681AL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1A681ALTR-ND - Tape & Reel (TR) 10-EEE-FK1A681ALCT-ND - Cut Tape (CT) 10-EEE-FK1A681ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A681AL |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A681AL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,58700 | € 5,87 |
| 50 | € 0,44680 | € 22,34 |
| 100 | € 0,40210 | € 40,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,31932 | € 159,66 |
| 1 000 | € 0,29555 | € 295,55 |
| 1 500 | € 0,28356 | € 425,34 |
| 2 500 | € 0,27018 | € 675,45 |
| 3 500 | € 0,26232 | € 918,12 |
| 5 000 | € 0,25472 | € 1 273,60 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,13460 |

