
EEE-FK0J471GL | |
|---|---|
DigiKey Part Number | 10-EEE-FK0J471GLTR-ND - Tape & Reel (TR) 10-EEE-FK0J471GLCT-ND - Cut Tape (CT) 10-EEE-FK0J471GLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J471GL |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J471GL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,62800 | € 6,28 |
| 50 | € 0,47900 | € 23,95 |
| 100 | € 0,43170 | € 43,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,34384 | € 171,92 |
| 1 000 | € 0,31864 | € 318,64 |
| 1 500 | € 0,30591 | € 458,87 |
| 2 500 | € 0,29173 | € 729,32 |
| 3 500 | € 0,28340 | € 991,90 |
| 5 000 | € 0,27535 | € 1 376,75 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,20780 |

