
EEE-FK0J471AV | |
|---|---|
DigiKey Part Number | P124652TR-ND - Tape & Reel (TR) P124652CT-ND - Cut Tape (CT) P124652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J471AV |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J471AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK0J471AL | Panasonic Industry | 1 350 | 10-EEE-FK0J471ALCT-ND | € 0,93000 | Parametric Equivalent |
| EEE-FK0J471AP | Panasonic Industry | 1 106 | PCE4381CT-ND | € 0,90000 | Parametric Equivalent |
| EEE-FK0J471GL | Panasonic Industry | 1 000 | 10-EEE-FK0J471GLCT-ND | € 0,99000 | Parametric Equivalent |
| EEE-FK0J471P | Panasonic Industry | 2 633 | PCE3771CT-ND | € 0,76000 | Parametric Equivalent |
| EEE-FK1A471AL | Panasonic Industry | 768 | 10-EEE-FK1A471ALCT-ND | € 0,93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,37000 | € 1,37 |
| 10 | € 0,88400 | € 8,84 |
| 50 | € 0,68280 | € 34,14 |
| 100 | € 0,61920 | € 61,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,50042 | € 250,21 |
| 1 000 | € 0,46657 | € 466,57 |
| 1 500 | € 0,44949 | € 674,24 |
| 2 500 | € 0,43046 | € 1 076,15 |
| 3 500 | € 0,41927 | € 1 467,44 |
| 5 000 | € 0,40847 | € 2 042,35 |
| Unit Price without VAT: | € 1,37000 |
|---|---|
| Unit Price with VAT: | € 1,67140 |

