Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

EEE-FC1C101AP | |
|---|---|
DigiKey Part Number | PCE4347TR-ND - Tape & Reel (TR) PCE4347CT-ND - Cut Tape (CT) PCE4347DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1C101AP |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1C101AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 172.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 400 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E101AP | Panasonic Industry | 1 059 | PCE4414CT-ND | € 0,74000 | Upgrade |
| EEE-FK1E101P | Panasonic Industry | 763 | PCE3796CT-ND | € 0,62000 | Upgrade |
| EEE-HD1C101AP | Panasonic Industry | 219 | PCE4952CT-ND | € 0,93000 | Similar |
| EEE-FC1C101P | Panasonic Industry | 4 | PCE3996CT-ND | € 0,56000 | Parametric Equivalent |
| EEE-FP1E101AP | Panasonic Industry | 1 099 | PCE4545CT-ND | € 0,80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,42100 | € 4,21 |
| 50 | € 0,31600 | € 15,80 |
| 100 | € 0,28280 | € 28,28 |
| 500 | € 0,22548 | € 112,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,20361 | € 203,61 |
| 2 000 | € 0,18886 | € 377,72 |
| 3 000 | € 0,18142 | € 544,26 |
| 5 000 | € 0,17312 | € 865,60 |
| 7 000 | € 0,16824 | € 1 177,68 |
| 10 000 | € 0,16353 | € 1 635,30 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81740 |












