22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-2AA220P

DigiKey Part Number
PCE3967TR-ND - Tape & Reel (TR)
PCE3967CT-ND - Cut Tape (CT)
PCE3967DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-2AA220P
Description
CAP ALUM 22UF 20% 100V SMD
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-2AA220P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
144.5 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HD2A220PPanasonic Industry1 810PCE4987CT-ND€ 0,97000Direct
EEE-TG2A220PPanasonic Industry6 167PCE4123CT-ND€ 1,16000Direct
EEE-2AA220UPPanasonic Industry3 498PCE3968CT-ND€ 0,67000Similar
EDK226M100S9PAAKEMET0EDK226M100S9PAA-ND€ 0,20689Direct
UCZ2A220MCL1GSNichicon0493-7050-1-ND€ 1,09000Direct
In-Stock: 3 822
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,71000€ 0,71
10€ 0,44400€ 4,44
50€ 0,33460€ 16,73
100€ 0,29980€ 29,98
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,23518€ 117,59
1 000€ 0,21656€ 216,56
1 500€ 0,20716€ 310,74
2 500€ 0,19667€ 491,68
3 500€ 0,19051€ 666,79
5 000€ 0,18455€ 922,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,71000
Unit Price with VAT:€ 0,86620