220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1VA221UAP

DigiKey Part Number
PCE4637TR-ND - Tape & Reel (TR)
PCE4637CT-ND - Cut Tape (CT)
PCE4637DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1VA221UAP
Description
CAP ALUM 220UF 20% 35V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1VA221UAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
340 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 038
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,69000€ 0,69
10€ 0,43200€ 4,32
50€ 0,32440€ 16,22
100€ 0,29030€ 29,03
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,22748€ 113,74
1 000€ 0,20935€ 209,35
1 500€ 0,20019€ 300,29
2 500€ 0,18998€ 474,95
3 500€ 0,18398€ 643,93
5 000€ 0,17818€ 890,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,69000
Unit Price with VAT:€ 0,84180