
EEE-1VA221P | |
|---|---|
DigiKey Part Number | PCE3954TR-ND - Tape & Reel (TR) PCE3954CT-ND - Cut Tape (CT) PCE3954DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA221P |
Description | CAP ALUM 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA221P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 527 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H221GP | Panasonic Industry | 231 | PCE4324CT-ND | € 0,99000 | Direct |
| EEE-TC1V221P | Panasonic Industry | 3 425 | PCE5136CT-ND | € 1,13000 | Direct |
| EEE-TG1V221UP | Panasonic Industry | 10 845 | PCE4112CT-ND | € 1,17000 | Direct |
| EEE-TK1V221UP | Panasonic Industry | 818 | PCE3738CT-ND | € 1,38000 | Direct |
| EEE-TP1V221AP | Panasonic Industry | 4 309 | PCE4935CT-ND | € 1,22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,41400 | € 4,14 |
| 50 | € 0,31040 | € 15,52 |
| 100 | € 0,27770 | € 27,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,21726 | € 108,63 |
| 1 000 | € 0,19977 | € 199,77 |
| 1 500 | € 0,19095 | € 286,43 |
| 2 500 | € 0,18111 | € 452,77 |
| 3 500 | € 0,17533 | € 613,66 |
| 5 000 | € 0,16973 | € 848,65 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |

