
EEE-1HA4R7WAR | |
|---|---|
DigiKey Part Number | PCE4624TR-ND - Tape & Reel (TR) PCE4624CT-ND - Cut Tape (CT) PCE4624DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA4R7WAR |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA4R7WAR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 30.6 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,19000 | € 1,90 |
| 50 | € 0,13920 | € 6,96 |
| 100 | € 0,12290 | € 12,29 |
| 500 | € 0,09474 | € 47,37 |
| 1 000 | € 0,08586 | € 85,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07701 | € 154,02 |
| 4 000 | € 0,07097 | € 283,88 |
| 6 000 | € 0,06791 | € 407,46 |
| 10 000 | € 0,06451 | € 645,10 |
| 14 000 | € 0,06251 | € 875,14 |
| 20 000 | € 0,06057 | € 1 211,40 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

