
EEE-1EA220SP | |
|---|---|
DigiKey Part Number | PCE3899TR-ND - Tape & Reel (TR) PCE3899CT-ND - Cut Tape (CT) PCE3899DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA220SP |
Description | CAP ALUM 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA220SP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 93.5 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1VA220AP | Panasonic Industry | 3 680 | PCE4634CT-ND | € 0,37000 | Upgrade |
| EEE-1VA220SP | Panasonic Industry | 28 923 | PCE3952CT-ND | € 0,33000 | Upgrade |
| EEE-HB1E220AP | Panasonic Industry | 3 037 | PCE4753CT-ND | € 0,42000 | Upgrade |
| EEE-HB1V220AP | Panasonic Industry | 1 990 | PCE4774CT-ND | € 0,42000 | Upgrade |
| EEE-HB1V220P | Panasonic Industry | 2 923 | PCE4154CT-ND | € 0,38000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,20700 | € 2,07 |
| 50 | € 0,15120 | € 7,56 |
| 100 | € 0,13370 | € 13,37 |
| 500 | € 0,10342 | € 51,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,09213 | € 92,13 |
| 2 000 | € 0,08432 | € 168,64 |
| 3 000 | € 0,08037 | € 241,11 |
| 5 000 | € 0,07597 | € 379,85 |
| 7 000 | € 0,07338 | € 513,66 |
| 10 000 | € 0,07088 | € 708,80 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

