Direct
Direct

EEC-S5R5V474 | |
|---|---|
DigiKey Part Number | P6974-ND |
Manufacturer | |
Manufacturer Product Number | EEC-S5R5V474 |
Description | CAP 470MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 30Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | EEC-S5R5V474 Models |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Panasonic Industry | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial, Can - Vertical |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance 470 mF | Size / Dimension 0.748" Dia (19.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.827" (21.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 30Ohm @ 1kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDC474Z5R5V | Cornell Dubilier Knowles | 2 710 | 338-EDC474Z5R5V-ND | € 4,14000 | Direct |
| KR-5R5V474-R | Eaton - Electronics Division | 3 186 | 283-KR-5R5V474-R-ND | € 6,41000 | Direct |



