Direct
Similar
Similar
Similar

EEC-F5R5H474 | |
|---|---|
DigiKey Part Number | P12915-ND |
Manufacturer | |
Manufacturer Product Number | EEC-F5R5H474 |
Description | CAP 470MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEC-F5R5H474 Models |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Panasonic Industry | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance 470 mF | Size / Dimension 0.846" Dia (21.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 85°C |
ESR (Equivalent Series Resistance) 75Ohm @ 1kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS474Z5R5C | Cornell Dubilier Knowles | 3 784 | 338-EDS474Z5R5C-ND | € 5,43000 | Direct |
| KW-5R5C334-R | Eaton - Electronics Division | 3 484 | 283-KW-5R5C334-R-ND | € 6,00000 | Similar |
| KW-5R5C684-R | Eaton - Electronics Division | 1 335 | 283-KW-5R5C684-R-ND | € 9,65000 | Similar |
| RSCH14745R5L09015T | Elna America | 4 807 | 604-RSCH14745R5L09015T-ND | € 0,00000 | Similar |





