
EEA-GA1H3R3B | |
|---|---|
DigiKey Part Number | P15836CT-ND - Cut Tape (CT) P15836TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1H3R3B |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1H3R3B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 34.1 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15300 | € 1,53 |
| 50 | € 0,11100 | € 5,55 |
| 100 | € 0,09770 | € 9,77 |
| 500 | € 0,07464 | € 37,32 |
| 1 000 | € 0,06734 | € 67,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06015 | € 120,30 |
| 4 000 | € 0,05519 | € 220,76 |
| 6 000 | € 0,05269 | € 316,14 |
| 10 000 | € 0,04990 | € 499,00 |
| 14 000 | € 0,04826 | € 675,64 |
| 20 000 | € 0,04667 | € 933,40 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

