
ECW-U4333V17 | |
|---|---|
DigiKey Part Number | PCF1432TR-ND - Tape & Reel (TR) PCF1432CT-ND - Cut Tape (CT) PCF1432DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U4333V17 |
Description | CAP FILM 0.033UF 5% 400VDC 2420 |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2420 (6050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U4333V17 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 157V | Applications DC Link, DC Filtering |
Voltage Rating - DC 400V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,42000 | € 1,42 |
| 10 | € 0,94300 | € 9,43 |
| 50 | € 0,75480 | € 37,74 |
| 100 | € 0,69670 | € 69,67 |
| 500 | € 0,59846 | € 299,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,55284 | € 829,26 |
| Unit Price without VAT: | € 1,42000 |
|---|---|
| Unit Price with VAT: | € 1,73240 |

