
ECW-U1C184JC9 | |
|---|---|
DigiKey Part Number | PCF1139TR-ND - Tape & Reel (TR) PCF1139CT-ND - Cut Tape (CT) PCF1139DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U1C184JC9 |
Description | CAP FILM 0.18UF 5% 16VDC 1913 |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 8V 16V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U1C184JC9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 8V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,48000 | € 1,48 |
| 10 | € 0,98800 | € 9,88 |
| 50 | € 0,79220 | € 39,61 |
| 100 | € 0,73180 | € 73,18 |
| 500 | € 0,62990 | € 314,95 |
| 1 000 | € 0,59836 | € 598,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,55938 | € 1 678,14 |
| Unit Price without VAT: | € 1,48000 |
|---|---|
| Unit Price with VAT: | € 1,80560 |

