
ECW-H8183JVB | |
|---|---|
DigiKey Part Number | 10-ECW-H8183JVB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H8183JVB |
Description | CAP FILM .018UF 5% 800VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 800V | Applications High Frequency, Switching |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,35456 | € 177,28 |
| Unit Price without VAT: | € 0,35456 |
|---|---|
| Unit Price with VAT: | € 0,43256 |

