Parametric Equivalent

ECW-H6114HCC | |
|---|---|
DigiKey Part Number | P122463-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H6114HCC |
Description | CAP FILM 0.11UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.11 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H6114HCC Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.815" L x 0.354" W (20.70mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.606" (15.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - AC 223V | Applications General Purpose |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-H6114HC | Panasonic Industry | 705 | P122462-ND | € 1,38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,56146 | € 561,46 |
| Unit Price without VAT: | € 0,56146 |
|---|---|
| Unit Price with VAT: | € 0,68498 |


