Parametric Equivalent

ECW-FG60395J | |
|---|---|
DigiKey Part Number | 10-ECW-FG60395J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG60395J |
Description | CAP FILM 3.9UF 600VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG60395J Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.413" W (31.50mm x 10.50mm) |
Packaging Bulk | Height - Seated (Max) 0.846" (21.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching |
Voltage Rating - DC 600V | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
Operating Temperature -40°C ~ 110°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FG60395JA | Panasonic Industry | 0 | 10-ECW-FG60395JA-ND | € 1,15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,28000 | € 2,28 |
| 10 | € 1,57000 | € 15,70 |
| 50 | € 1,28840 | € 64,42 |
| 300 | € 1,09423 | € 328,27 |
| 600 | € 1,04170 | € 625,02 |
| 1 200 | € 0,99847 | € 1 198,16 |
| 2 700 | € 0,95746 | € 2 585,14 |
| 5 100 | € 0,93122 | € 4 749,22 |
| Unit Price without VAT: | € 2,28000 |
|---|---|
| Unit Price with VAT: | € 2,78160 |


