
ECW-F6913JL | |
|---|---|
DigiKey Part Number | P12156-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6913JL |
Description | CAP FILM 0.091UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.091 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6913JL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.610" L x 0.327" W (15.50mm x 8.30mm) |
Part Status Active | Height - Seated (Max) 0.559" (14.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - AC 223V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,57000 | € 1,57 |
| 10 | € 1,05600 | € 10,56 |
| 50 | € 0,85000 | € 42,50 |
| 100 | € 0,78640 | € 78,64 |
| 500 | € 0,67884 | € 339,42 |
| 1 000 | € 0,64558 | € 645,58 |
| 2 500 | € 0,61044 | € 1 526,10 |
| 5 000 | € 0,58925 | € 2 946,25 |
| Unit Price without VAT: | € 1,57000 |
|---|---|
| Unit Price with VAT: | € 1,91540 |

