0.47 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F6474HL

DigiKey Part Number
P12249-ND
Manufacturer
Manufacturer Product Number
ECW-F6474HL
Description
CAP FILM 0.47UF 3% 630VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F6474HL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.807" L x 0.531" W (20.50mm x 13.50mm)
Part Status
Active
Height - Seated (Max)
0.850" (21.60mm)
Capacitance
Termination
PC Pins
Tolerance
±3%
Lead Spacing
0.689" (17.50mm)
Voltage Rating - AC
223V
Applications
High Frequency, Switching
Voltage Rating - DC
630V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32653A6474K000TDK1 490495-4193-ND€ 1,50000Similar
In-Stock: 6 303
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,16000€ 2,16
10€ 1,48300€ 14,83
50€ 1,21380€ 60,69
100€ 1,13070€ 113,07
500€ 0,99016€ 495,08
1 000€ 0,94662€ 946,62
3 000€ 0,89282€ 2 678,46
5 000€ 0,87292€ 4 364,60
Manufacturers Standard Package
Unit Price without VAT:€ 2,16000
Unit Price with VAT:€ 2,63520