
ECW-F6434JL | |
|---|---|
DigiKey Part Number | P12267-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6434JL |
Description | CAP FILM 0.43UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.43 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6434JL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.807" L x 0.512" W (20.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - AC 223V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,87000 | € 1,87 |
| 10 | € 1,27200 | € 12,72 |
| 50 | € 1,03380 | € 51,69 |
| 100 | € 0,96010 | € 96,01 |
| 500 | € 0,83550 | € 417,75 |
| 1 000 | € 0,79692 | € 796,92 |
| 3 000 | € 0,74923 | € 2 247,69 |
| 5 000 | € 0,73158 | € 3 657,90 |
| Unit Price without VAT: | € 1,87000 |
|---|---|
| Unit Price with VAT: | € 2,28140 |

