0.43 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F6434HL

DigiKey Part Number
P12248-ND
Manufacturer
Manufacturer Product Number
ECW-F6434HL
Description
CAP FILM 0.43UF 3% 630VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.43 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F6434HL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.807" L x 0.512" W (20.50mm x 13.00mm)
Part Status
Active
Height - Seated (Max)
0.827" (21.00mm)
Capacitance
Termination
PC Pins
Tolerance
±3%
Lead Spacing
0.689" (17.50mm)
Voltage Rating - AC
223V
Applications
High Frequency, Switching
Voltage Rating - DC
630V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,12000€ 2,12
10€ 1,45700€ 14,57
50€ 1,19140€ 59,57
100€ 1,10950€ 110,95
500€ 0,97084€ 485,42
1 000€ 0,92791€ 927,91
3 000€ 0,87486€ 2 624,58
5 000€ 0,85523€ 4 276,15
Manufacturers Standard Package
Unit Price without VAT:€ 2,12000
Unit Price with VAT:€ 2,58640