
ECW-F6233JL | |
|---|---|
DigiKey Part Number | ECW-F6233JL-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6233JL |
Description | CAP FILM 0.023UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 0.023 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Applications High Frequency, Switching |
Tolerance ±5% | Base Product Number |
Voltage Rating - DC 630V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,43319 | € 433,19 |
| Unit Price without VAT: | € 0,43319 |
|---|---|
| Unit Price with VAT: | € 0,52849 |

