
ECW-F4473JL | |
|---|---|
DigiKey Part Number | P12076-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4473JL |
Description | CAP FILM 0.047UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4473JL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.244" W (12.50mm x 6.20mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 141V | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,38000 | € 1,38 |
| 10 | € 0,91400 | € 9,14 |
| 50 | € 0,73000 | € 36,50 |
| 100 | € 0,67340 | € 67,34 |
| 500 | € 0,57760 | € 288,80 |
| 1 000 | € 0,54798 | € 547,98 |
| 2 500 | € 0,51668 | € 1 291,70 |
| 5 000 | € 0,49781 | € 2 489,05 |
| Unit Price without VAT: | € 1,38000 |
|---|---|
| Unit Price with VAT: | € 1,68360 |

