Parametric Equivalent

ECW-F4135JB | |
|---|---|
DigiKey Part Number | 10-ECW-F4135JB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4135JB |
Description | CAP FILM 1.3UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1.3 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.102" L x 0.504" W (28.00mm x 12.80mm) |
Part Status Active | Height - Seated (Max) 0.831" (21.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.984" (25.00mm) |
Voltage Rating - DC 400V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F4135JL | Panasonic Industry | 932 | P12235-ND | € 2,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,23070 | € 246,14 |
| Unit Price without VAT: | € 1,23070 |
|---|---|
| Unit Price with VAT: | € 1,50145 |


