1.2 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F4125HL

DigiKey Part Number
P12209-ND
Manufacturer
Manufacturer Product Number
ECW-F4125HL
Description
CAP FILM 1.2UF 3% 400VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F4125HL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±3%
Voltage Rating - AC
141V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.102" L x 0.484" W (28.00mm x 12.30mm)
Height - Seated (Max)
0.811" (20.60mm)
Termination
PC Pins
Lead Spacing
0.984" (25.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 1,08363€ 1 083,63
Manufacturers Standard Package
Unit Price without VAT:€ 1,08363
Unit Price with VAT:€ 1,32203