Parametric Equivalent
Parametric Equivalent

ECW-F4124HBB | |
|---|---|
DigiKey Part Number | 10-ECW-F4124HBB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4124HBB |
Description | CAP FILM 0.12UF 3% 400VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.787" (20.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F4124RHB | Panasonic Industry | 0 | 10-ECW-F4124RHB-ND | € 0,90850 | Parametric Equivalent |
| ECW-F6124HLB | Panasonic Industry | 0 | ECW-F6124HLB-ND | € 0,88760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 0,88000 | € 176,00 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,07360 |



