
ECQ-UAAV474SA | |
|---|---|
DigiKey Part Number | 10-ECQ-UAAV474SA-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAV474SA |
Description | CAP FILM 0.47UF 20% 310VAC RAD |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAV474SA Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.024" L x 0.354" W (26.00mm x 9.00mm) |
Packaging Bulk | Height - Seated (Max) 0.650" (16.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 310V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R533N347050P0K | KEMET | 1 821 | 399-R533N347050P0K-ND | € 1,29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,03000 | € 1,03 |
| 10 | € 0,67200 | € 6,72 |
| 50 | € 0,52580 | € 26,29 |
| 400 | € 0,40423 | € 161,69 |
| 800 | € 0,37516 | € 300,13 |
| Unit Price without VAT: | € 1,03000 |
|---|---|
| Unit Price with VAT: | € 1,25660 |

