
ECQ-E4223JF | |
|---|---|
DigiKey Part Number | P14579-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4223JF |
Description | CAP FILM 0.022UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4223JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.406" L x 0.189" W (10.30mm x 4.80mm) |
Part Status Active | Height - Seated (Max) 0.350" (8.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24000 | € 2,40 |
| 50 | € 0,17860 | € 8,93 |
| 100 | € 0,15990 | € 15,99 |
| 500 | € 0,12826 | € 64,13 |
| 1 000 | € 0,11851 | € 118,51 |
| 3 000 | € 0,10646 | € 319,38 |
| 5 000 | € 0,10200 | € 510,00 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

