Parametric Equivalent
Direct

ECQ-E2334KFB | |
|---|---|
DigiKey Part Number | ECQ-E2334KFB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2334KFB |
Description | CAP FILM 0.33UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2334KFB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.472" L x 0.256" W (12.00mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.669" (17.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2334KFW | Panasonic Industry | 0 | ECQ-E2334KFW-ND | € 0,17009 | Parametric Equivalent |
| 334MMR250K | CORNELL DUBILIER KNOWLES | 14 888 | 1572-1218-ND | € 0,51000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17009 | € 170,09 |
| Unit Price without VAT: | € 0,17009 |
|---|---|
| Unit Price with VAT: | € 0,20751 |



