


ECH-U1H471GX5 | |
|---|---|
DigiKey Part Number | PCF1292TR-ND - Tape & Reel (TR) PCF1292CT-ND - Cut Tape (CT) PCF1292DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H471GX5 |
Description | CAP FILM 470PF 2% 50VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H471GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H471GB5 | Panasonic Industry | 2 870 | PCF1097CT-ND | € 0,82000 | Parametric Equivalent |
| FCP0805H471G-J1 | Cornell Dubilier Knowles | 221 | 338-FCP0805H471G-J1CT-ND | € 0,84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,28700 | € 2,87 |
| 50 | € 0,21580 | € 10,79 |
| 100 | € 0,19390 | € 19,39 |
| 500 | € 0,15706 | € 78,53 |
| 1 000 | € 0,14565 | € 145,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13029 | € 390,87 |
| 6 000 | € 0,12347 | € 740,82 |
| 9 000 | € 0,12005 | € 1 080,45 |
| 15 000 | € 0,11627 | € 1 744,05 |
| 21 000 | € 0,11405 | € 2 395,05 |
| 30 000 | € 0,11192 | € 3 357,60 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |

