


ECH-U1H333GX5 | |
|---|---|
DigiKey Part Number | PCF1314TR-ND - Tape & Reel (TR) PCF1314CT-ND - Cut Tape (CT) PCF1314DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H333GX5 |
Description | CAP FILM 0.033UF 2% 50VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H333GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.091" (2.30mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,45200 | € 4,52 |
| 50 | € 0,34840 | € 17,42 |
| 100 | € 0,31640 | € 31,64 |
| 500 | € 0,26234 | € 131,17 |
| 1 000 | € 0,24562 | € 245,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,22961 | € 459,22 |
| 4 000 | € 0,21839 | € 873,56 |
| 6 000 | € 0,21277 | € 1 276,62 |
| 10 000 | € 0,20654 | € 2 065,40 |
| 14 000 | € 0,20290 | € 2 840,60 |
| 20 000 | € 0,19940 | € 3 988,00 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

