1500 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
ECHU-(J1)

ECH-U1H152JX5

DigiKey Part Number
PCF1330TR-ND - Tape & Reel (TR)
PCF1330CT-ND - Cut Tape (CT)
PCF1330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H152JX5
Description
CAP FILM 1500PF 5% 50VDC 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H152JX5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.043" (1.10mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - AC
30V
Applications
General Purpose
Voltage Rating - DC
50V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 537
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,48000€ 0,48
10€ 0,29200€ 2,92
50€ 0,22000€ 11,00
100€ 0,19770€ 19,77
500€ 0,16022€ 80,11
1 000€ 0,14865€ 148,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,13305€ 399,15
6 000€ 0,12612€ 756,72
9 000€ 0,12265€ 1 103,85
15 000€ 0,11881€ 1 782,15
21 000€ 0,11656€ 2 447,76
30 000€ 0,11440€ 3 432,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,48000
Unit Price with VAT:€ 0,58560