
ECH-U1H101GX5 | |
|---|---|
DigiKey Part Number | PCF1284TR-ND - Tape & Reel (TR) PCF1284CT-ND - Cut Tape (CT) PCF1284DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H101GX5 |
Description | CAP FILM 100PF 2% 50VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H101GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H101GB5 | Panasonic Industry | 1 972 | PCF1089CT-ND | € 0,82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29700 | € 2,97 |
| 50 | € 0,22360 | € 11,18 |
| 100 | € 0,20110 | € 20,11 |
| 500 | € 0,16308 | € 81,54 |
| 1 000 | € 0,15135 | € 151,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13554 | € 406,62 |
| 6 000 | € 0,12852 | € 771,12 |
| 9 000 | € 0,12500 | € 1 125,00 |
| 15 000 | € 0,12111 | € 1 816,65 |
| 21 000 | € 0,11883 | € 2 495,43 |
| 30 000 | € 0,11664 | € 3 499,20 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

