


ECH-U1C473GX5 | |
|---|---|
DigiKey Part Number | PCF1185TR-ND - Tape & Reel (TR) PCF1185CT-ND - Cut Tape (CT) PCF1185DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C473GX5 |
Description | CAP FILM 0.047UF 2% 16VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C473GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,38800 | € 3,88 |
| 50 | € 0,29700 | € 14,85 |
| 100 | € 0,26870 | € 26,87 |
| 500 | € 0,22100 | € 110,50 |
| 1 000 | € 0,20629 | € 206,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,19229 | € 384,58 |
| 4 000 | € 0,18241 | € 729,64 |
| 6 000 | € 0,17746 | € 1 064,76 |
| 10 000 | € 0,17198 | € 1 719,80 |
| 14 000 | € 0,16877 | € 2 362,78 |
| 20 000 | € 0,16569 | € 3 313,80 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75640 |

