
ECE-A1VKA220I | |
|---|---|
DigiKey Part Number | 10-ECE-A1VKA220ICT-ND - Cut Tape (CT) 10-ECE-A1VKA220ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1VKA220I |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1VKA220I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 102 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16700 | € 1,67 |
| 50 | € 0,12120 | € 6,06 |
| 100 | € 0,10680 | € 10,68 |
| 500 | € 0,08192 | € 40,96 |
| 1 000 | € 0,07403 | € 74,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06623 | € 132,46 |
| 4 000 | € 0,06088 | € 243,52 |
| 6 000 | € 0,05817 | € 349,02 |
| 10 000 | € 0,05515 | € 551,50 |
| 14 000 | € 0,05338 | € 747,32 |
| 20 000 | € 0,05167 | € 1 033,40 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

