
ECE-A1HKS100I | |
|---|---|
DigiKey Part Number | 10-ECE-A1HKS100ICT-ND - Cut Tape (CT) 10-ECE-A1HKS100ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1HKS100I |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HKS100I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 59.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,18100 | € 1,81 |
| 50 | € 0,13200 | € 6,60 |
| 100 | € 0,11640 | € 11,64 |
| 500 | € 0,08958 | € 44,79 |
| 1 000 | € 0,08110 | € 81,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07267 | € 145,34 |
| 4 000 | € 0,06690 | € 267,60 |
| 6 000 | € 0,06398 | € 383,88 |
| 10 000 | € 0,06073 | € 607,30 |
| 14 000 | € 0,05882 | € 823,48 |
| 20 000 | € 0,05698 | € 1 139,60 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

