Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

ECE-A1EKS101I | |
|---|---|
DigiKey Part Number | 10-ECE-A1EKS101ICT-ND - Cut Tape (CT) 10-ECE-A1EKS101ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1EKS101I |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EKS101I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1EM101 | Panasonic Industry | 132 | P5152-ND | € 0,26000 | Similar |
| ECA-1EM101B | Panasonic Industry | 5 289 | 10-ECA-1EM101BCT-ND | € 0,27000 | Similar |
| ECA-1EM101I | Panasonic Industry | 18 208 | 10-ECA-1EM101ICT-ND | € 0,27000 | Similar |
| ECE-A1EKS101 | Panasonic Industry | 2 370 | P19474-ND | € 0,44000 | Parametric Equivalent |
| ECE-A1EKS101Q | Panasonic Industry | 1 942 | 10-ECE-A1EKS101QCT-ND | € 0,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,28100 | € 2,81 |
| 50 | € 0,20860 | € 10,43 |
| 100 | € 0,18540 | € 18,54 |
| 500 | € 0,14530 | € 72,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13021 | € 130,21 |
| 2 000 | € 0,11988 | € 239,76 |
| 3 000 | € 0,11466 | € 343,98 |
| 5 000 | € 0,10884 | € 544,20 |
| 7 000 | € 0,10542 | € 737,94 |
| 10 000 | € 0,10212 | € 1 021,20 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |








