4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1EKA4R7

DigiKey Part Number
P812-ND
Manufacturer
Manufacturer Product Number
ECE-A1EKA4R7
Description
CAP ALUM 4.7UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1EKA4R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
37.4 mA @ 10 kHz
Packaging
Bulk
Lead Spacing
0.059" (1.50mm)
Part Status
Active
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
25 V
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 011
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,13200€ 1,32
50€ 0,09560€ 4,78
200€ 0,07425€ 14,85
600€ 0,06203€ 37,22
1 000€ 0,05745€ 57,45
2 600€ 0,05038€ 130,99
5 000€ 0,04648€ 232,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840