
ECE-A0JN221U | |
|---|---|
DigiKey Part Number | P1144-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A0JN221U |
Description | CAP ALUM 220UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A0JN221U Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 340 mA @ 10 kHz |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36600 | € 3,66 |
| 50 | € 0,27420 | € 13,71 |
| 200 | € 0,22035 | € 44,07 |
| 600 | € 0,18968 | € 113,81 |
| 1 000 | € 0,17822 | € 178,22 |
| 2 600 | € 0,16052 | € 417,35 |
| 5 000 | € 0,15077 | € 753,85 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

