
ECE-A0JKS220 | |
|---|---|
DigiKey Part Number | P955-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A0JKS220 |
Description | CAP ALUM 22UF 20% 6.3V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A0JKS220 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 49.3 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,14200 | € 1,42 |
| 50 | € 0,10320 | € 5,16 |
| 200 | € 0,08035 | € 16,07 |
| 600 | € 0,06728 | € 40,37 |
| 1 000 | € 0,06237 | € 62,37 |
| 2 600 | € 0,05480 | € 142,48 |
| 5 000 | € 0,05063 | € 253,15 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

