Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar



ECA-2DHG221 | |
|---|---|
DigiKey Part Number | 10-ECA-2DHG221-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2DHG221 |
Description | CAP ALUM 220UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
EDA/CAD Models | ECA-2DHG221 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 575 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 862.5 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAS2D221MHD | Nichicon | 0 | 493-7020-ND | € 1,48257 | Direct |
| 200BXC220MEFC18X31.5 | Rubycon | 0 | 200BXC220MEFC18X31.5-ND | € 1,08080 | Upgrade |
| 250BXC220M18X31.5 | Rubycon | 0 | 250BXC220M18X31.5-ND | € 1,21975 | Upgrade |
| EKXJ251ELL221MMN3S | Chemi-Con | 0 | 565-EKXJ251ELL221MMN3S-ND | € 2,77000 | Upgrade |
| UCS2E221MHD | Nichicon | 2 021 | 493-13089-ND | € 3,30000 | Upgrade |







