
ECA-2AM470B | |
|---|---|
DigiKey Part Number | P19563CT-ND - Cut Tape (CT) P19563TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AM470B |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AM470B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 306 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,28700 | € 2,87 |
| 50 | € 0,21300 | € 10,65 |
| 100 | € 0,18930 | € 18,93 |
| 500 | € 0,14848 | € 74,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13311 | € 133,11 |
| 2 000 | € 0,12260 | € 245,20 |
| 3 000 | € 0,11729 | € 351,87 |
| 5 000 | € 0,11136 | € 556,80 |
| 7 000 | € 0,10788 | € 755,16 |
| 10 000 | € 0,10452 | € 1 045,20 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

